Photo Not Available
0758610105
Product Overview
Digi-Key Part Number 0758610105-ND
Copy   0758610105-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0758610105

Copy   0758610105
Description CONN HEADER BACKPLANE
Copy   CONN HEADER BACKPLANE
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series GBX 75861
Packaging ? Tube ?
Part Status Obsolete
Connector Usage -
Connector Type Header, Male Pins
Connector Style GbX
Number of Positions 50
Number of Positions Loaded All
Pitch 0.073" (1.85mm)
Number of Rows 5
Number of Columns 10
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Gray
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating 120V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 325
Other Names 075861-0105
75861-0105
758610105

14:24:37 11/13/2018