Add To Favorites
Photo Not Available
0757840007
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
140 7.29671 $1,021.54
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0757840007-ND
Copy   0757840007-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0757840007

Copy   0757840007
Description CONN MINI SAS RCPT 26POS SLD SMD
Copy   CONN MINI SAS RCPT 26POS SLD SMD
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 0757840007
Environmental Information 757840007 Cert of Compliance
Mfg CAD Models 75784-0007.stp
PCN Assembly/Origin Multiple Devices Nickle Silver Base 02/Nov/2015
3D Drawings 75784-0007.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series iPass 75784
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Style Receptacle
Connector Type SAS, Mini
Number of Positions 26
Mounting Type Surface Mount
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 0795752001
  • Molex, LLC
  • CABLE MINISAS 4I M-M 300MM
  • Unit Price $8.43900
  • 0795752001-ND
  • 0795752004 - Molex, LLC | WM9659-ND DigiKey Electronics
  • 0795752004
  • Molex, LLC
  • CABLE MINISAS 4X M-M 1M
  • Unit Price $15.59000
  • WM9659-ND
Additional Resources
Standard Package ? 140
Other Names 75784-0007
757840007

17:26:13 1/15/2019