Photo Not Available
0751988502
Product Overview
Digi-Key Part Number 0751988502-ND
Copy   0751988502-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0751988502

Copy   0751988502
Description CONN HEADER VHDM 200POS PCB
Copy   CONN HEADER VHDM 200POS PCB
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series VHDM Lite 75198
Packaging ? Tube ?
Part Status Obsolete
Connector Usage -
Connector Type Header, Male Pins
Connector Style VHDM, Guide Left
Number of Positions 200
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 8
Number of Columns 25
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating 3.0A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating 120V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 36
Other Names 075198-8502
75198-8502
751988502

05:39:38 1/23/2019