• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0750197215-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0750197215

Description HS DOCK FLOAT CONN 4.74CL 144CKT
Detailed Description

144 Position Receptacle Connector Through Hole, Right Angle Gold

Documents & Media
Datasheets 75019-7yyy Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Plateau HS Dock 75019
Packaging ? Tray ?
Part Status Obsolete
Connector Type Receptacle
Number of Positions 144
Number of Positions Loaded All
Number of Rows 3
Mounting Type Through Hole, Right Angle
Termination Solder
Features Board Guide
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 135
Other Names 75019-7215

17:49:14 8/17/2018

Send Feedback