• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0750197024-ND
Quantity Available 0

Manufacturer Part Number


Description HS DOCK FLOAT CONN 4.74CL 144CKT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

144 Position Receptacle Connector Through Hole, Right Angle Gold

Product Attributes Select All
Manufacturer Molex, LLC
Series Plateau HS Dock™ 75019
Packaging ? Tray ?
Part Status Obsolete
Connector Type Receptacle
Number of Positions 144
Number of Positions Loaded All
Number of Rows 3
Mounting Type Through Hole, Right Angle
Termination Solder
Features Board Guide
Additional Resources
Standard Package ? 135
Other Names 75019-7024

22:52:21 3/18/2018

Send Feedback