• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0750197017-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0750197017

Description HS DOCK FLOAT ASSY 6.09CL 108CKT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

108 Position Receptacle Connector Through Hole, Right Angle Gold

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Plateau HS Dock™ 75019
Packaging ? Tray ?
Part Status Obsolete
Connector Type Receptacle
Number of Positions 108
Number of Positions Loaded All
Number of Rows 3
Mounting Type Through Hole, Right Angle
Termination Solder
Features Board Guide
 
Additional Resources
Standard Package ? 180
Other Names 75019-7017

08:21:51 2/19/2018

Send Feedback