Photo Not Available
0750187024 Connector Header Through Hole, Right Angle 108 position
Product Overview
Digi-Key Part Number 0750187024-ND
Copy   0750187024-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0750187024

Copy   0750187024
Description HS DOCK FIXED CONN 4.74CL 108CKT
Copy   HS DOCK FIXED CONN 4.74CL 108CKT
Detailed Description

Connector Header Through Hole, Right Angle 108 position

Copy   Connector Header Through Hole, Right Angle 108 position
Documents & Media
Datasheets 0750187024 Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Plateau HS Dock 75018
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header
Contact Type Male Blade; Male Pin
Pitch - Mating -
Number of Positions 108
Number of Rows 3
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post 0.112" (2.84mm)
Overall Contact Length -
Insulation Height -
Contact Shape Rectangular, Square
Contact Finish - Mating -
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -20°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating 2.7A
Voltage Rating 12V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 180
Other Names 75018-7024

11:08:59 9/24/2018