Photo Not Available
0747540703
Product Overview
Digi-Key Part Number 0747540703-ND
Copy   0747540703-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0747540703

Copy   0747540703
Description CONNECTOR SFG +
Copy   CONNECTOR SFG +
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 74754
Packaging ? Tray ?
Part Status Obsolete
Connector Style Cage, Ganged (1 x 2)
Connector Type SFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded, Light Pipe
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 432
Other Names 074754-0703
74754-0703
747540703

11:30:04 12/10/2018