• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0747540702-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0747540702

Description CONNECTOR SFG +
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 74754
Packaging ? Tray ?
Part Status Obsolete
Connector Style Cage, Ganged (1 x 2)
Connector Type SFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded, Light Pipe
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 432
Other Names 074754-0702
74754-0702
747540702

08:46:01 6/22/2018

Send Feedback