• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0747370029-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0747370029

Description CONN CAGE SFP PRESSFIT
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 74737
Packaging ? Tray ?
Part Status Obsolete
Connector Style Cage
Connector Type SFP
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,296
Other Names 074737-0029
74737-0029
747370029

14:30:47 8/19/2018

Send Feedback