Photo Not Available
0746959009
Product Overview
Digi-Key Part Number 0746959009-ND
Copy   0746959009-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0746959009

Copy   0746959009
Description CONN HEADER VHDM 40POS PCB
Copy   CONN HEADER VHDM 40POS PCB
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series VHDM-HSD 74695
Packaging ? Tube ?
Part Status Obsolete
Connector Usage -
Connector Type Header, Male Pins
Connector Style VHDM
Number of Positions 40
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Number of Columns 10
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features Shielded
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Color Black
Current Rating 1A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating 120V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 312
Other Names 074695-9009
74695-9009
746959009

16:42:00 12/14/2018