Photo Not Available
0746509003
Product Overview
Digi-Key Part Number 0746509003-ND
Copy   0746509003-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0746509003

Copy   0746509003
Description CONN HEADER VHDM 60POS PCB
Copy   CONN HEADER VHDM 60POS PCB
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series VHDM-HSD 74650
Packaging ? Tube ?
Part Status Obsolete
Connector Usage -
Connector Type Header, Male Pins
Connector Style VHDM, Guide Left
Number of Positions 60
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows -
Number of Columns 10
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features X1 Safety Rated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating 2A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating 120V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 76
Other Names 074650-9003
74650-9003
746509003

19:44:10 1/16/2019