Photo Not Available
0746508602
Product Overview
Digi-Key Part Number 0746508602-ND
Copy   0746508602-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0746508602

Copy   0746508602
Description CONN HEADER
Copy   CONN HEADER
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series VHDM-HSD 74650
Packaging ? Tube ?
Part Status Obsolete
Connector Usage -
Connector Type Header, Male Pins
Connector Style VHDM, Guide Left
Number of Positions 150
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 8
Number of Columns 25
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating 2A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 36
Other Names 074650-8602
74650-8602
746508602

12:14:22 9/22/2018