• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0745627023-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0745627023

Description CABLE ASSEMBLY INTERNAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable Assembly MiniSAS 36 pos (4) to SFF-8482 1.97' (600.0mm)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series iPass™ 74562
Part Status Obsolete
Connector Type MiniSAS 36 pos (4) to SFF-8482
Length 1.97' (600.0mm)
Cable Type Flat, Twin Axial
Color Red
Shielding Shielded
Usage Internal, Power Cable
 
Additional Resources
Standard Package ? 50
Other Names 074562-7023
74562-7023
745627023

18:40:42 6/18/2018

Send Feedback