Add To Favorites
Photo Not Available
0741620234 Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,188 5.76236 $6,845.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0741620234-ND
Copy   0741620234-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0741620234

Copy   0741620234
Description CONN RCPT R/A 34POS 2.54MM GOLD
Copy   CONN RCPT R/A 34POS 2.54MM GOLD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Documents & Media
Datasheets 74162-zzzz
Environmental Information 741620234 Cert of Compliance
Mfg CAD Models 74162-0234.stp
3D Drawings 74162-0234.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series C-Grid 74162
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 34
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.315" (8.00mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length -
Insulation Height 0.420" (10.67mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Lighting, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 297
Other Names 074162-0234
74162-0234
741620234

21:28:34 10/15/2018