• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0741495102-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0741495102

Description ASSY HS DOCK+FLOAT 4.74CL 108CKT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

108 Position Receptacle Connector Through Hole, Right Angle Gold

Documents & Media
Datasheets 0741495102 Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Plateau HS Dock™ 74149
Packaging ? Tray ?
Part Status Obsolete
Connector Type Receptacle
Number of Positions 108
Number of Positions Loaded All
Number of Rows 3
Mounting Type Through Hole, Right Angle
Termination Solder
Features Board Guide
 
Additional Resources
Standard Package ? 180
Other Names 74149-5102

08:39:33 5/26/2018

Send Feedback