• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0741493002-ND
Quantity Available 0

Manufacturer Part Number


Description HS DOCK+FLOAT ASSY 4.74CL 108CKT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

144 Position Receptacle Connector Through Hole, Right Angle Gold

Documents & Media
Datasheets 0741493002 Drawing
Product Attributes Select All
Manufacturer Molex, LLC
Series Plateau HS Dock™ 74149
Packaging ? Tray ?
Part Status Obsolete
Connector Type Receptacle
Number of Positions 144
Number of Positions Loaded All
Number of Rows 3
Mounting Type Through Hole, Right Angle
Termination Solder
Features Board Guide
Additional Resources
Standard Package ? 180
Other Names 74149-3002

02:23:09 3/21/2018

Send Feedback