Add To Favorites
Photo Not Available
0740991024 Connector Header Surface Mount 24 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
384 7.38854 $2,837.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0740991024-ND
Copy   0740991024-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0740991024

Copy   0740991024
Description SL SMT VT SHRD HDR 15 SAU 24CKT
Copy   SL SMT VT SHRD HDR 15 SAU 24CKT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 24 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 24 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SL 74099
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 24
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.450" (11.43mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 384
Other Names 0740-99-1024
740-99-1024
74099-1024
740991024

11:47:16 11/20/2018