Add To Favorites
0740990603 Connector Header Surface Mount 3 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.93000 $4.93
10 4.73700 $47.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM10453CT-ND
Copy   WM10453CT-ND
Quantity Available 122
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0740990603

Copy   0740990603
Description CONN HEADER SMD 3POS 2.54MM
Copy   CONN HEADER SMD 3POS 2.54MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 3 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 3 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SL 74099
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.450" (11.43mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 150.0µin (3.81µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WM10453CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10453TR-ND
  • Minimum Quantity: 175
  • Quantity Available: 0
  • Unit Price: $3.58903
  • Digi-Reel® ? : WM10453DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 122 - Immediate
  • Unit Price: Digi-Reel®

17:27:09 1/15/2019