Add To Favorites
Photo Not Available
0716617081 80 Position Connector Plug, Center Strip Contacts Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
560 7.33600 $4,108.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0716617081-ND
Copy   0716617081-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0716617081

Copy   0716617081
Description CONN PLUG 80POS 1.27MM GOLD T/H
Copy   CONN PLUG 80POS 1.27MM GOLD T/H
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

80 Position Connector Plug, Center Strip Contacts Through Hole Gold

Copy   80 Position Connector Plug, Center Strip Contacts Through Hole Gold
Documents & Media
Datasheets 0716617081
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series EBBI 71661
Packaging ? Tray ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 80
Pitch 0.050" (1.27mm)
Number of Rows 2
Mounting Type Through Hole
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights -
Height Above Board 0.362" (9.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 71660-7080
  • Molex, LLC
  • CONN RCPT 80POS 1.27MM GOLD T/H
  • Unit Price $6.50116
  • 71660-7080-ND
  • Photo Not Available
  • 71660-7508
  • Molex, LLC
  • CONN RCPT 80POS 1.27MM GOLD T/H
  • Unit Price $7.62677
  • 71660-7508-ND
  • Photo Not Available
  • 0716607580
  • Molex, LLC
  • CONN RCPT 80POS 1.27MM GOLD T/H
  • Unit Price $7.62477
  • 0716607580-ND
  • Photo Not Available
  • 0716607680
  • Molex, LLC
  • CONN RCPT 80POS 1.27MM GOLD T/H
  • Unit Price $6.94370
  • 0716607680-ND
Additional Resources
Standard Package ? 560
Other Names 071661-7081
71661-7081
716617081

07:05:37 12/10/2018