Photo Not Available
0716242005 160 Position D-Type, Board to Board, Matrix Plug, Male Pins Connector
Product Overview
Digi-Key Part Number 0716242005-ND
Copy   0716242005-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0716242005

Copy   0716242005
Description CONN DTYPE PLUG 160POS R/A SLDR
Copy   CONN DTYPE PLUG 160POS R/A SLDR
Detailed Description

160 Position D-Type, Board to Board, Matrix Plug, Male Pins Connector

Copy   160 Position D-Type, Board to Board, Matrix Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Low Force Helix (LFH) 71624
Packaging ? Tube ?
Part Status Obsolete
Connector Style D-Type, Board to Board, Matrix
Connector Type Plug, Male Pins
Number of Positions 160
Number of Rows -
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature -
Termination Solder
Features Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 1A
Operating Temperature -20°C ~ 80°C
Voltage Rating 40V
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 320
Other Names 071624-2005
71624-2005
716242005

04:01:53 9/23/2018