• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0714332002-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0714332002

Description VHDCI FEMALE SCREWLOCK
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Jackscrew Socket, Slotted For VHDCI Receptacles

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A97699-ND 787004-3 TE Connectivity AMP Connectors Box 3,664 - Immediate
$1.75000 1
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Ultra+ VHDCI 71433
Part Status Obsolete
Accessory Type Jackscrew Socket, Slotted
For Use With/Related Products VHDCI Receptacles
Features -
Length - Threaded Portion Below Head 0.197" (5.00mm)
Thread Size M2
 
Additional Resources
Standard Package ? 2,000
Other Names 071433-2002
71433-2002
714332002

11:58:58 6/19/2018

Send Feedback