Add To Favorites
Photo Not Available
0713491010 Connector Header Surface Mount 24 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 0713491010-ND
Copy   0713491010-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0713491010

Copy   0713491010
Description CONN SMD SHD HDR TIN 24POS
Copy   CONN SMD SHD HDR TIN 24POS
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 24 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 24 position 0.100" (2.54mm)
Documents & Media
Datasheets 0713491001
Environmental Information 0713491010 Cert of Compliance
Mfg CAD Models 71349-1010.stp
3D Drawings 71349-1010.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series C-Grid 71349
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 24
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.315" (8.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.525" (13.34mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 150.0µin (3.81µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Lighting, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 336
Other Names 071349-1010
71349-1010
713491010
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,008 2.46862 $2,488.37

Submit a request for quotation on quantities greater than those displayed.

21:10:43 9/24/2018