Add To Favorites
Photo Not Available
0711640022 Connector Header Through Hole 7 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 0711640022-ND
Copy   0711640022-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0711640022

Copy   0711640022
Description VERTICAL SL HDR 7 CKT M VOIDED 3
Copy   VERTICAL SL HDR 7 CKT M VOIDED 3
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Through Hole 7 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 7 position 0.100" (2.54mm)
Documents & Media
Datasheets 71164-00xx Drawing
PCN Design/Specification Multiple Devices Raw Material Manufacturing 11/Nov/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 71164
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 5
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length -
Insulation Height 0.465" (11.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyester, Glass Filled
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,008
Other Names 0711-64-0022
711-64-0022
71164-0022
711640022
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,032 1.14324 $4,609.54

Submit a request for quotation on quantities greater than those displayed.

10:50:39 9/19/2018