Photo Not Available
0709282010 60 Position D-Type, Board to Board, Matrix Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number 0709282010-ND
Copy   0709282010-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0709282010

Copy   0709282010
Description CONN D-TYPE RCPT 60POS R/A SLDR
Copy   CONN D-TYPE RCPT 60POS R/A SLDR
Detailed Description

60 Position D-Type, Board to Board, Matrix Receptacle, Female Sockets Connector

Copy   60 Position D-Type, Board to Board, Matrix Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Low Force Helix (LFH) 70928
Packaging ? Tube ?
Part Status Obsolete
Connector Style D-Type, Board to Board, Matrix
Connector Type Receptacle, Female Sockets
Number of Positions 60
Number of Rows 4
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row
Contact Type Signal
Mounting Type Surface Mount, Right Angle; Through Hole
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Shielded
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 1A
Operating Temperature -20°C ~ 80°C
Voltage Rating 40V
Color Black
Contact Form -
Housing Material Thermoplastic
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 672
Other Names 070928-2010
70928-2010
709282010

16:15:29 9/22/2018