Photo Not Available
0706608002 96 Position D-Type, Board to Board, Matrix Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number 0706608002-ND
Copy   0706608002-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0706608002

Copy   0706608002
Description CONN D-TYPE RCPT 96POS PNL MNT
Copy   CONN D-TYPE RCPT 96POS PNL MNT
Detailed Description

96 Position D-Type, Board to Board, Matrix Receptacle, Female Sockets Connector

Copy   96 Position D-Type, Board to Board, Matrix Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Low Force Helix (LFH) 70660
Packaging ? Tube ?
Part Status Obsolete
Connector Style D-Type, Board to Board, Matrix
Connector Type Receptacle, Female Sockets
Number of Positions 96
Number of Rows 4
Shell Size, Connector Layout 0.075 Pitch x 0.075 Row to Row
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature -
Termination Solder
Features Shielded
Shell Material, Finish Steel, Nickel Plated
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 1A
Operating Temperature -20°C ~ 80°C
Voltage Rating 40V
Color Black
Contact Form -
Housing Material Thermoplastic
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 070660-8002
70660-8002
706608002

03:53:40 9/21/2018