Add To Favorites
Photo Not Available
0705630012 Connector Header Through Hole 13 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
546 5.74896 $3,138.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0705630012-ND
Copy   0705630012-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0705630012

Copy   0705630012
Description CONN HEADER VERT GOLD 13POS
Copy   CONN HEADER VERT GOLD 13POS
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Through Hole 13 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 13 position 0.100" (2.54mm)
Documents & Media
Datasheets 0705630003
Environmental Information 0705630012 Cert of Compliance
Mfg CAD Models 70563-0012.stp
PCN Design/Specification Multiple Devices Raw Material Manufacturing 11/Nov/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SL 70563
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 13
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length 0.485" (12.32mm)
Insulation Height 0.465" (11.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 546
Other Names 070563-0012
70563-0012
705630012

13:51:37 10/17/2018