Add To Favorites
Photo Not Available
0705430278 Connector Header Through Hole 8 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,104 0.96855 $1,069.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0705430278-ND
Copy   0705430278-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0705430278

Copy   0705430278
Description CONN HEADER VERT GOLD 8POS
Copy   CONN HEADER VERT GOLD 8POS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 8 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 8 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SL 70543
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post 0.160" (4.06mm)
Overall Contact Length 0.500" (12.70mm)
Insulation Height 0.465" (11.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 0704002082
  • Molex, LLC
  • CONN SL IDT OPT G GOLD 8POS
  • Unit Price $1.12607
  • 0704002082-ND
  • Photo Not Available
  • 0704003084
  • Molex, LLC
  • CONN SL IDT OPT D GOLD 8POS
  • Unit Price $1.33588
  • 0704003084-ND
Additional Resources
Standard Package ? 1,104
Other Names 070543-0278
70543-0278
705430278

10:17:36 12/11/2018