Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 0702871266-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0702871266

Description CONN HEADER BKWY DL GOLD 46POS
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Through Hole 46 position 0.100" (2.54mm)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series C-Grid 70287
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 46
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.320" (8.13mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.535" (13.59mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Lighting, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 375
Other Names 070287-1266
70287-1266
702871266

03:33:26 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,125 2.50661 $2,819.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback