Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 0702871040-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0702871040

Description CONN HEADER BKWY DL TIN 84POS
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Through Hole 84 position 0.100" (2.54mm)

Documents & Media
Datasheets 70287-1zzz Drawing
C-GRID® 70280,87 Prod Spec
Environmental Information 0702871040 Cert of Compliance
Mfg CAD Models 70287-1040.stp
EDA / CAD Models 0702871040.igs
0702871040.stl
0702871040.stp
3D Drawings 70287-1040.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series C-Grid 70287
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 84
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.455" (11.56mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 150.0µin (3.81µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Lighting, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 070287-1040
70287-1040
702871040

19:45:16 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.50662 $2,506.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback