Photo Not Available
0688100010 22, 7, 4 Position SAS, SATA 3.28' (1.00m) Multiple
Product Overview
Digi-Key Part Number 0688100010-ND
Copy   0688100010-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0688100010

Copy   0688100010
Description CONN SAS HDD SP TO SATA
Copy   CONN SAS HDD SP TO SATA
Detailed Description

22, 7, 4 Position SAS, SATA 3.28' (1.00m) Multiple

Copy   22, 7, 4 Position SAS, SATA  3.28' (1.00m) Multiple
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 68586
Part Status Obsolete
Cable Connectors SAS, SATA
Number of Positions 22, 7, 4
Connector Type -
Gender -
Fastening Type Push-Pull
Features -
Cable Type Flat, Individual
Usage -
Length 3.28' (1.00m)
Color Multiple
Shielding -
Wire Gauge 18 AWG
Frequency - Max -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 068810-0010
68810-0010
688100010

16:16:30 9/18/2018