• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0685610018-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0685610018

Description CABLE ATA STR-R/A LATCH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable Assembly SATA 15 pos Female to Male 0.50' (152.4mm)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WM19028-ND 0685610019 Molex, LLC Bulk ? 4,590 - Immediate
$1.96000 1
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 68561
Part Status Obsolete
Connector Type SATA 15 pos Female to Male
Length 0.50' (152.4mm)
Cable Type Individual
Color Multiple
Shielding Unshielded
Usage -
 
Additional Resources
Standard Package ? 500
Other Names 068561-0018
68561-0018
685610018

08:37:17 2/19/2018

Send Feedback