Add To Favorites
Product Overview
Digi-Key Part Number WM19017CT-ND
Quantity Available 2,611
Can ship immediately
Manufacturer

Manufacturer Part Number

0676008001

Description CONN SD CARD PUSH-PUSH R/A SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold

Documents & Media
Datasheets 67600-8001 Drawing
Mfg CAD Models 67600-8001.stp
3D Drawings 67600-8001.pdf
Online Catalog Secure Digital (SD)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 67600
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Secure Digital - SD
Number of Positions 12 (9 + 3)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.110" (2.80mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 2.00µin (0.051µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 10067847-001RLF - Amphenol FCI | 609-3956-1-ND DigiKey Electronics
  • 10067847-001RLF
  • Amphenol FCI
  • CONN SD CARD PUSH-PUSH SMD
  • Unit Price $2.98000
  • 609-3956-1-ND
  • 1775059-1 - TE Connectivity AMP Connectors | A111079CT-ND DigiKey Electronics
  • 1775059-1
  • TE Connectivity AMP Connectors
  • CONN SD CARD PUSH-PUSH R/A SMD
  • Unit Price $4.92000
  • A111079CT-ND
  • 5033981892 - Molex, LLC | WM11190CT-ND DigiKey Electronics
  • 5033981892
  • Molex, LLC
  • MICRO SD PUSH/PUSH SMALL 8C
  • Unit Price $2.53000
  • WM11190CT-ND
  • PCR1C221MCL1GS - Nichicon | 493-13733-1-ND DigiKey Electronics
  • PCR1C221MCL1GS
  • Nichicon
  • CAP ALUM POLY 220UF 20% 16V SMD
  • Unit Price $2.02000
  • 493-13733-1-ND
  • DM1AA-SF-PEJ(21) - Hirose Electric Co Ltd | HR845CT-ND DigiKey Electronics
  • DM1AA-SF-PEJ(21)
  • Hirose Electric Co Ltd
  • CONN SD CARD PUSH-PUSH R/A SMD
  • Unit Price $3.80000
  • HR845CT-ND
Additional Resources
Standard Package ? 1
Other Names WM19017CT

01:41:49 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.31000 $6.31
10 6.04500 $60.45
25 5.51920 $137.98
50 5.25640 $262.82
100 4.99360 $499.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM19017TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $4.18128
  • Digi-Reel® ? : WM19017DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback