• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number WM16277CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0676000004

Description SD CARD CONNECTOR STD TYPE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

8 Position Card Connector microSD™ Surface Mount, Right Angle Gold

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WM6877CT-ND 5035000991 Molex, LLC Cut Tape (CT) ? 3,839 - Immediate
$4.49000 1
Documents & Media
Datasheets 676000004 Drawing
SD Card Conn for Card Header Spec
PCN Obsolescence/ EOL Mult Device EOL 17/Jul/2017
3D Drawings 67600-0004.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 67600
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Card Type microSD™
Number of Positions 8
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Switch
Height Above Board 0.101" (2.56mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM16277CT

04:52:37 2/20/2018

Send Feedback