Add To Favorites
0559092674 26 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 1.90500 $19.05
25 1.78800 $44.70
50 1.71020 $85.51
100 1.63250 $163.25
250 1.47700 $369.25
500 1.36040 $680.20
1,000 1.16606 $1,166.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8771CT-ND
Copy   WM8771CT-ND
Quantity Available 2,541
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0559092674

Copy   0559092674
Description CONN PLUG BTB 26POS DL VERT SMD
Copy   CONN PLUG BTB 26POS DL VERT SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

26 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   26 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SlimStack 55909
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 26
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.045" (1.14mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 51338-2674 - Molex Connector Corporation | WM8959CT-ND DigiKey Electronics
  • 51338-2674
  • Molex Connector Corporation
  • CONN RCPT BTB 26POS DL VERT SMD
  • Unit Price $3.19000
  • WM8959CT-ND
  • 51338-2674 - Molex Connector Corporation | WM8959DKR-ND DigiKey Electronics
  • 51338-2674
  • Molex Connector Corporation
  • CONN RCPT BTB 26POS DL VERT SMD
  • Unit Price Digi-Reel®
  • WM8959DKR-ND
  • 51338-2674 - Molex Connector Corporation | WM8959TR-ND DigiKey Electronics
  • 51338-2674
  • Molex Connector Corporation
  • CONN RCPT BTB 26POS DL VERT SMD
  • Unit Price $1.79350
  • WM8959TR-ND
Additional Resources
Standard Package ? 1
Other Names WM8771CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8771TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.03880
  • Digi-Reel® ? : WM8771DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,541 - Immediate
  • Unit Price: Digi-Reel®

18:15:31 10/18/2018