Photo Not Available
0558375005 50 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Product Overview
Digi-Key Part Number 0558375005-ND
Copy   0558375005-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0558375005

Copy   0558375005
Description CONN PLUG SOCKET ASSEMBLY
Copy   CONN PLUG SOCKET ASSEMBLY
Detailed Description

50 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)

Copy   50 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series CRC 55837
Packaging ? Tray ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Male Pin
Number of Positions 50
Pitch 0.118" (3.00mm)
Number of Rows 10
Row Spacing 0.118" (3.00mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Push-Pull
Color Black
Features Assembly Kit
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 055837-5005
55837-5005
558375005

01:52:42 1/23/2019