• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0558375004-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0558375004

Description CONN PLUG SOCKET ASSEMBLY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

50 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series CRC™ 55837
Packaging ? Tray ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Male Pin
Number of Positions 50
Pitch 0.118" (3.00mm)
Number of Rows 10
Row Spacing 0.118" (3.00mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Push-Pull
Color Black
Features Assembly Kit
Note Contacts Not Included
 
Additional Resources
Standard Package ? 10
Other Names 055837-5004
55837-5004
558375004

11:24:31 6/23/2018

Send Feedback