Add To Favorites
0555600307 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.66600 $26.66
25 2.44400 $61.10
50 2.33280 $116.64
100 2.22180 $222.18
250 1.94404 $486.01
500 1.88852 $944.26
1,000 1.61079 $1,610.79
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM9218CT-ND
Copy   WM9218CT-ND
Quantity Available 16,434
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0555600307

Copy   0555600307
Description CONN PLUG 30POS 1.5MM SMD .5MM
Copy   CONN PLUG 30POS 1.5MM SMD .5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SlimStack 55560
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 30
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.045" (1.14mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0547220304 - Molex, LLC | WM3915CT-ND DigiKey Electronics
  • 0547220304
  • Molex, LLC
  • CONN RECPT 30POS 0.5MM SMD GOLD
  • Unit Price $1.89000
  • WM3915CT-ND
  • 0547220304 - Molex, LLC | WM3915DKR-ND DigiKey Electronics
  • 0547220304
  • Molex, LLC
  • CONN RECPT 30POS 0.5MM SMD GOLD
  • Unit Price Digi-Reel®
  • WM3915DKR-ND
  • 0547220304 - Molex, LLC | WM3915TR-ND DigiKey Electronics
  • 0547220304
  • Molex, LLC
  • CONN RECPT 30POS 0.5MM SMD GOLD
  • Unit Price $0.86314
  • WM3915TR-ND
You May Also Be Interested In
  • 0547220304 - Molex, LLC | WM3915CT-ND DigiKey Electronics
  • 0547220304
  • Molex, LLC
  • CONN RECPT 30POS 0.5MM SMD GOLD
  • Unit Price $1.89000
  • WM3915CT-ND
  • 0555600247 - Molex, LLC | WM23977CT-ND DigiKey Electronics
  • 0555600247
  • Molex, LLC
  • CONN PLUG 24POS 1.5MM SMD .5MM
  • Unit Price $1.73000
  • WM23977CT-ND
  • 24LC256-I/SN - Microchip Technology | 24LC256-I/SN-ND DigiKey Electronics
  • 24LC256-I/SN
  • Microchip Technology
  • IC EEPROM 256K I2C 400KHZ 8SOIC
  • Unit Price $0.78000
  • 24LC256-I/SN-ND
Additional Resources
Standard Package ? 1
Other Names WM9218CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9218TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $1.38944
  • Digi-Reel® ? : WM9218DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,434 - Immediate
  • Unit Price: Digi-Reel®

20:46:57 12/10/2018