Add To Favorites
0555600228 22 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.74000 $2.74
10 2.50200 $25.02
100 2.17170 $217.17
500 1.84126 $920.63
1,000 1.60521 $1,605.21
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM3912CT-ND
Copy   WM3912CT-ND
Quantity Available 1,991
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0555600228

Copy   0555600228
Description CONN PLUG 22POS 1.5MM SMD .5MM
Copy   CONN PLUG 22POS 1.5MM SMD .5MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

22 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   22 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SlimStack 55560
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 22
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.046" (1.16mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0547220224 - Molex, LLC | WM3447CT-ND DigiKey Electronics
  • 0547220224
  • Molex, LLC
  • CONN RECPT 22POS 0.5MM SMD GOLD
  • Unit Price $2.01000
  • WM3447CT-ND
  • 0547220224 - Molex, LLC | WM3447DKR-ND DigiKey Electronics
  • 0547220224
  • Molex, LLC
  • CONN RECPT 22POS 0.5MM SMD GOLD
  • Unit Price Digi-Reel®
  • WM3447DKR-ND
  • 0547220224 - Molex, LLC | WM3447TR-ND DigiKey Electronics
  • 0547220224
  • Molex, LLC
  • CONN RECPT 22POS 0.5MM SMD GOLD
  • Unit Price $1.10976
  • WM3447TR-ND
Additional Resources
Standard Package ? 1
Other Names WM3912CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3912TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Factory Stock ?
  • Unit Price: $1.41636
  • Digi-Reel® ? : WM3912DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,991 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:14:15 1/17/2019