Add To Favorites
0554560459 Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
Product Overview
Digi-Key Part Number WM6799CT-ND
Copy   WM6799CT-ND
Quantity Available 3,544
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0554560459

Copy   0554560459
Description CONN HEADER 4POS R/A 1.25MM SMD
Copy   CONN HEADER 4POS R/A 1.25MM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
Documents & Media
Datasheets 0554560459 Drawing
Environmental Information 554560459 Cert of Compliance
Mfg CAD Models 55456-0459.stp
PCN Assembly/Origin Raw Material Supplier 13/Apr/2018
Online Catalog Mini Mi II Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Mini Mi II 55456
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.110" (2.79mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.177" (4.50mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0545960410 - Molex, LLC | WM9453-ND DigiKey Electronics
  • 0545960410
  • Molex, LLC
  • MINI MI II REC HSG ASSY 4CKT
  • Unit Price $0.90000
  • WM9453-ND
You May Also Be Interested In
  • 0545960410 - Molex, LLC | WM9453-ND DigiKey Electronics
  • 0545960410
  • Molex, LLC
  • MINI MI II REC HSG ASSY 4CKT
  • Unit Price $0.90000
  • WM9453-ND
  • 0554560469 - Molex, LLC | WM6800CT-ND DigiKey Electronics
  • 0554560469
  • Molex, LLC
  • CONN HEADER 4POS R/A 1.25MM SMD
  • Unit Price $0.94000
  • WM6800CT-ND
Additional Resources
Standard Package ? 1
Other Names WM6799CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 $1.99
10 1.80600 $18.06
100 1.54790 $154.79
500 1.28994 $644.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6799TR-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.07145
  • Digi-Reel® ? : WM6799DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,544 - Immediate
  • Unit Price: Digi-Reel®

13:21:53 9/21/2018