Add To Favorites
Photo Not Available
0554540970 Connector Header Through Hole, Right Angle 9 position 0.049" (1.25mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21,600 0.28010 $6,050.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0554540970-ND
Copy   0554540970-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0554540970

Copy   0554540970
Description CONN HEADER R/A 9POS 1.25MM
Copy   CONN HEADER R/A 9POS 1.25MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 9 position 0.049" (1.25mm)

Copy   Connector Header Through Hole, Right Angle 9 position 0.049" (1.25mm)
Documents & Media
Datasheets 055454xx7x Drawing
1.25mm Pitch Prod Spec
Environmental Information 554540970 Cert of Compliance
Mfg CAD Models 55454-0970.stp
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Mini Mi II 55454
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.110" (2.79mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.177" (4.50mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 0545960910
  • Molex, LLC
  • MINI MI II REC HSG ASSY 9CKT
  • Unit Price $0.47000
  • WM20358-ND
Additional Resources
Standard Package ? 900
Other Names 0554-54-0970
055454-0970
55454-0970
554540970

09:19:01 1/16/2019