0547220507 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number WM6538CT-ND
Copy   WM6538CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0547220507

Copy   0547220507
Description CONN RECEPT 50POS 1.5MM SMD .5MM
Copy   CONN RECEPT 50POS 1.5MM SMD .5MM
Detailed Description

50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets 54722-0507
54722, 55560, 54037, 53794 Prod Spec
Mfg CAD Models 54722-0507.stp
PCN Design/Specification 54722-0yyy Series Resin 18/May/2012
PCN Assembly/Origin Multiple Devices Production 24/Aug/2016
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SlimStack 54722
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Receptacle, Center Strip Contacts
Number of Positions 50
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.045" (1.14mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0555600507 - Molex, LLC | WM14424CT-ND DigiKey Electronics
  • 0555600507
  • Molex, LLC
  • CONN PLUG 50POS 1.5MM SMD .5MM
  • Unit Price $4.68000
  • WM14424CT-ND
  • 0555600507 - Molex, LLC | WM14424DKR-ND DigiKey Electronics
  • 0555600507
  • Molex, LLC
  • CONN PLUG 50POS 1.5MM SMD .5MM
  • Unit Price Digi-Reel®
  • WM14424DKR-ND
  • 0555600507 - Molex, LLC | WM14424TR-ND DigiKey Electronics
  • 0555600507
  • Molex, LLC
  • CONN PLUG 50POS 1.5MM SMD .5MM
  • Unit Price $2.15714
  • WM14424TR-ND
Additional Resources
Standard Package ? 1
Other Names WM6538CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6538TR-ND
  • Minimum Quantity: 18,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.82390

12:40:25 1/21/2019