Add To Favorites
0547220224 22 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
10 1.61800 $16.18
25 1.51920 $37.98
50 1.45320 $72.66
100 1.38720 $138.72
250 1.25504 $313.76
500 1.15596 $577.98
1,000 0.99083 $990.83
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM3447CT-ND
Copy   WM3447CT-ND
Quantity Available 3,288
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0547220224

Copy   0547220224
Description CONN RECPT 22POS 0.5MM SMD GOLD
Copy   CONN RECPT 22POS 0.5MM SMD GOLD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

22 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   22 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets 0547220224
54722, 55560 Series Prod Spec
Environmental Information 0547220224 Cert of Compliance
Mfg CAD Models 54722-0224.stp
PCN Design/Specification Drawing Updates 23/Feb/2017
PCN Assembly/Origin Multiple Devices Production 24/Aug/2016
Online Catalog SlimStack Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SlimStack 54722
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 22
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.045" (1.14mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0555600228 - Molex, LLC | WM3912CT-ND DigiKey Electronics
  • 0555600228
  • Molex, LLC
  • CONN PLUG 22POS 1.5MM SMD .5MM
  • Unit Price $2.61000
  • WM3912CT-ND
  • 55560-0227 - Molex, LLC | WM23976-ND DigiKey Electronics
  • 55560-0227
  • Molex, LLC
  • CONN PLUG 22POS 1.5MM SMD .5MM
  • Unit Price $1.57000
  • WM23976-ND
  • 0555600228 - Molex, LLC | WM3912DKR-ND DigiKey Electronics
  • 0555600228
  • Molex, LLC
  • CONN PLUG 22POS 1.5MM SMD .5MM
  • Unit Price Digi-Reel®
  • WM3912DKR-ND
  • 0555600228 - Molex, LLC | WM3912TR-ND DigiKey Electronics
  • 0555600228
  • Molex, LLC
  • CONN PLUG 22POS 1.5MM SMD .5MM
  • Unit Price $1.41636
  • WM3912TR-ND
You May Also Be Interested In
  • 0555600228 - Molex, LLC | WM3912CT-ND DigiKey Electronics
  • 0555600228
  • Molex, LLC
  • CONN PLUG 22POS 1.5MM SMD .5MM
  • Unit Price $2.61000
  • WM3912CT-ND
Additional Resources
Standard Package ? 1
Other Names WM3447CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3447TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.97104
  • Digi-Reel® ? : WM3447DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,288 - Immediate
  • Unit Price: Digi-Reel®

16:30:48 10/17/2018