• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0547220205-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0547220205

Description HOUSING ASSEMBLY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

20 Position Connector Receptacle, Center Strip Contacts Surface Mount

Documents & Media
Datasheets 0547220205 Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SlimStack™ 54722
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish -
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board -
 
Additional Resources
Standard Package ? 24,000
Other Names 054722-0205
54722-0205
547220205

03:15:37 2/23/2018

Send Feedback