Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0545501833-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0545501833

Description CONN FFC TOP 18POS 0.50MM R/A
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

18 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Easy-On 54550
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 18
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color White
Actuator Color Brown
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0545501871 - Molex Connector Corporation | WM8814CT-ND DigiKey Electronics
  • 0545501871
  • Molex Connector Corporation
  • CONN FFC TOP 18POS 0.50MM R/A
  • Unit Price $2.89000
  • WM8814CT-ND
  • ADM2582EBRWZ-REEL7 - Analog Devices Inc. | ADM2582EBRWZ-REEL7CT-ND DigiKey Electronics
  • ADM2582EBRWZ-REEL7
  • Analog Devices Inc.
  • DGTL ISO RS422/RS485 20SOIC
  • Unit Price $14.41000
  • ADM2582EBRWZ-REEL7CT-ND
Additional Resources
Standard Package ? 3,000
Other Names 0054550-1833
054550-1833
54550-1833
545501833

01:34:59 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
18,000 0.99585 $17,925.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback