• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0543345005-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0543345005

Description CONN PLUG SOCKET ASSEMBLY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

50 Position Rectangular Housing Connector Receptacle Gray 0.118" (3.00mm)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series CRC™ 54334
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 50
Pitch 0.118" (3.00mm)
Number of Rows 10
Row Spacing 0.118" (3.00mm)
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type Push-Pull
Color Gray
Features Assembly Kit
Note Contacts Not Included
 
Additional Resources
Standard Package ? 10
Other Names 054334-5005
54334-5005
543345005

21:10:41 4/25/2018

Send Feedback