Photo Not Available
0543345003 50 Position Rectangular Housing Connector Receptacle Gray 0.118" (3.00mm)
Product Overview
Digi-Key Part Number 0543345003-ND
Copy   0543345003-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0543345003

Copy   0543345003
Description CONN PLUG SOCKET ASSEMBLY
Copy   CONN PLUG SOCKET ASSEMBLY
Detailed Description

50 Position Rectangular Housing Connector Receptacle Gray 0.118" (3.00mm)

Copy   50 Position Rectangular Housing Connector Receptacle Gray 0.118" (3.00mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series CRC 54334
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 50
Pitch 0.118" (3.00mm)
Number of Rows 10
Row Spacing 0.118" (3.00mm)
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type Push-Pull
Color Gray
Features Assembly Kit
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 054334-5003
54334-5003
543345003

11:16:08 1/21/2019