• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0543335003-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0543335003

Description CONN PLUG SOCKET ASSEMBLY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

50 Position Rectangular Housing Connector Receptacle Gray 0.118" (3.00mm)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series CRC™ 54333
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 50
Pitch 0.118" (3.00mm)
Number of Rows 10
Row Spacing 0.118" (3.00mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Push-Pull
Color Gray
Features Assembly Kit
Note Contacts Not Included
 
Additional Resources
Standard Package ? 10
Other Names 054333-5003
54333-5003
543335003

11:40:04 2/22/2018

Send Feedback