Photo Not Available
0543325004 50 Position Rectangular Housing Connector Plug Gray 0.118" (3.00mm)
Product Overview
Digi-Key Part Number 0543325004-ND
Copy   0543325004-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0543325004

Copy   0543325004
Description CONN PLUG SOCKET ASSEMBLY
Copy   CONN PLUG SOCKET ASSEMBLY
Detailed Description

50 Position Rectangular Housing Connector Plug Gray 0.118" (3.00mm)

Copy   50 Position Rectangular Housing Connector Plug Gray 0.118" (3.00mm)
Documents & Media
Datasheets 51238-018 Prod Spec
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series CRC 54332
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug
Contact Type Female Socket
Number of Positions 50
Pitch 0.118" (3.00mm)
Number of Rows 10
Row Spacing 0.118" (3.00mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Push-Pull
Color Gray
Features Assembly Kit
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 054332-5004
54332-5004
543325004

06:19:59 1/23/2019