Product Overview
Digi-Key Part Number | WM3947CT-ND |
---|---|
Quantity Available |
3,364
Can ship immediately |
Manufacturer |
Molex, LLC |
Manufacturer Part Number |
0541323362 |
Description | CONN FFC BOTTOM 33POS 0.50MM R/A |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 15 Weeks |
Detailed Description |
33 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Documents & Media
Datasheets | |
---|---|
Environmental Information | |
Mfg CAD Models | |
PCN Obsolescence/ EOL | |
3D Drawings | |
Online Catalog |
54104 and 54132 Series
|
You May Also Be Interested In
07:37:05 4/22/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 1.86000 | $1.86 |
10 | 1.68400 | $16.84 |
25 | 1.58120 | $39.53 |
50 | 1.51260 | $75.63 |
100 | 1.44380 | $144.38 |
250 | 1.30624 | $326.56 |
500 | 1.20312 | $601.56 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging: